
XCVC1502-2HSIVSVA1596 | |
|---|---|
DigiKey Part Number | 122-XCVC1502-2HSIVSVA1596-ND |
Manufacturer | |
Manufacturer Product Number | XCVC1502-2HSIVSVA1596 |
Description | XCVC1502-2HSIVSVA1596 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Virtex® UltraScale+™ Versal™ AI Core FPGA, 800k Logic Cells 800MHz, 1.65GHz 1596-FCBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Peripherals DDR, DMA, PCIe |
Manufacturer AMD | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 800MHz, 1.65GHz |
Packaging Bulk | Primary Attributes Versal™ AI Core FPGA, 800k Logic Cells |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Architecture MPU, FPGA | Package / Case 1596-BFBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Supplier Device Package 1596-FCBGA (37.5x37.5) |
RAM Size 256KB | Number of I/O 478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29.939,28000 € | 29.939,28 € |
| Unit Price without VAT: | 29.939,28000 € |
|---|---|
| Unit Price with VAT: | 35.627,74320 € |

