
XCVC1502-2HSINSVG1369 | |
|---|---|
DigiKey Part Number | 122-XCVC1502-2HSINSVG1369-ND |
Manufacturer | |
Manufacturer Product Number | XCVC1502-2HSINSVG1369 |
Description | XCVC1502-2HSINSVG1369 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Virtex® UltraScale+™ Versal™ AI Core FPGA, 800k Logic Cells 800MHz, 1.65GHz 1369-FCBGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DDR, DMA, PCIe | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 800MHz, 1.65GHz | |
Primary Attributes | Versal™ AI Core FPGA, 800k Logic Cells | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Package / Case | 1369-BFBGA, FCBGA | |
Supplier Device Package | 1369-FCBGA (35x35) | |
Number of I/O | 478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22.019,71000 € | 22.019,71 € |
| Unit Price without VAT: | 22.019,71000 € |
|---|---|
| Unit Price with VAT: | 26.203,45490 € |

