
XCVC1502-1LSIVSVA1596 | |
|---|---|
DigiKey Part Number | 122-XCVC1502-1LSIVSVA1596-ND |
Manufacturer | |
Manufacturer Product Number | XCVC1502-1LSIVSVA1596 |
Description | IC VERSAL AI-CORE FPGA 1596BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ System On Chip (SOC) IC Versal™ AI Core Versal™ Prime FPGA, 80k Logic Cells 400MHz, 1GHz 1596-FCBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 400MHz, 1GHz |
Series | Primary Attributes Versal™ Prime FPGA, 80k Logic Cells |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 1596-BFBGA, FCBGA |
Architecture MPU, FPGA | Supplier Device Package 1596-FCBGA (37.5x37.5) |
Core Processor Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™ | Number of I/O 478 |
Peripherals DDR, DMA, PCIe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23.952,22000 € | 23.952,22 € |
| Unit Price without VAT: | 23.952,22000 € |
|---|---|
| Unit Price with VAT: | 28.503,14180 € |

