
XCV800-6HQ240C | |
|---|---|
DigiKey Part Number | XCV800-6HQ240C-ND |
Manufacturer | |
Manufacturer Product Number | XCV800-6HQ240C |
Description | IC FPGA 166 I/O 240QFP |
Customer Reference | |
Detailed Description | Virtex® Field Programmable Gate Array (FPGA) IC 166 114688 21168 240-BFQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XCV800-6HQ240C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4704 | |
Number of Logic Elements/Cells | 21168 | |
Total RAM Bits | 114688 | |
Number of I/O | 166 | |
Number of Gates | 888439 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) | |
Base Product Number |

