Virtex® Field Programmable Gate Array (FPGA) IC 444 114688 21168 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV800-4FG676C

DigiKey Part Number
XCV800-4FG676C-ND
Manufacturer
Manufacturer Product Number
XCV800-4FG676C
Description
IC FPGA 444 I/O 676FCBGA
Customer Reference
Detailed Description
Virtex® Field Programmable Gate Array (FPGA) IC 444 114688 21168 676-BGA
Datasheet
 Datasheet
EDA/CAD Models
XCV800-4FG676C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4704
Number of Logic Elements/Cells
21168
Total RAM Bits
114688
Number of I/O
444
Number of Gates
888439
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.