Virtex®-E Field Programmable Gate Array (FPGA) IC 512 294912 15552 900-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV600E-7FG900I

DigiKey Part Number
XCV600E-7FG900I-ND
Manufacturer
Manufacturer Product Number
XCV600E-7FG900I
Description
IC FPGA 512 I/O 900FBGA
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 512 294912 15552 900-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XCV600E-7FG900I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
512
Mfr
Number of Gates
985882
Series
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3456
Supplier Device Package
900-FBGA (31x31)
Number of Logic Elements/Cells
15552
Base Product Number
Total RAM Bits
294912
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.