
XCV600E-7FG676I | |
|---|---|
DigiKey Part Number | XCV600E-7FG676I-ND |
Manufacturer | |
Manufacturer Product Number | XCV600E-7FG676I |
Description | IC FPGA 444 I/O 676FCBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 444 294912 15552 676-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XCV600E-7FG676I Models |
Category | Number of I/O 444 |
Mfr | Number of Gates 985882 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3456 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 15552 | Base Product Number |
Total RAM Bits 294912 |

