Virtex® Field Programmable Gate Array (FPGA) IC 444 98304 15552 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV600-6FG676C

DigiKey Part Number
XCV600-6FG676C-ND
Manufacturer
Manufacturer Product Number
XCV600-6FG676C
Description
IC FPGA 444 I/O 676FCBGA
Customer Reference
Detailed Description
Virtex® Field Programmable Gate Array (FPGA) IC 444 98304 15552 676-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
444
Mfr
Number of Gates
661111
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3456
Supplier Device Package
676-FBGA (27x27)
Number of Logic Elements/Cells
15552
Base Product Number
Total RAM Bits
98304
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.