
Category | Number of I/O 512 |
Mfr | Number of Gates 661111 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3456 | Supplier Device Package 680-FTEBGA (40x40) |
Number of Logic Elements/Cells 15552 | Base Product Number |
Total RAM Bits 98304 |

