
XCV50-6BG256C | |
|---|---|
DigiKey Part Number | XCV50-6BG256C-ND |
Manufacturer | |
Manufacturer Product Number | XCV50-6BG256C |
Description | IC FPGA 180 I/O 256BGA |
Customer Reference | |
Detailed Description | Virtex® Field Programmable Gate Array (FPGA) IC 180 32768 1728 256-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCV50-6BG256C Models |
Category | Number of I/O 180 |
Mfr | Number of Gates 57906 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 384 | Supplier Device Package 256-PBGA (27x27) |
Number of Logic Elements/Cells 1728 | Base Product Number |
Total RAM Bits 32768 |

