Virtex® Field Programmable Gate Array (FPGA) IC 176 32768 1728 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV50-5FG256I

DigiKey Part Number
XCV50-5FG256I-ND
Manufacturer
Manufacturer Product Number
XCV50-5FG256I
Description
IC FPGA 176 I/O 256FBGA
Customer Reference
Detailed Description
Virtex® Field Programmable Gate Array (FPGA) IC 176 32768 1728 256-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
176
Mfr
Number of Gates
57906
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
384
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
1728
Base Product Number
Total RAM Bits
32768
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.