Image for XCV400E-6BG560C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV400E-6BG560C

DigiKey Part Number
XCV400E-6BG560C-ND
Manufacturer
Manufacturer Product Number
XCV400E-6BG560C
Description
IC FPGA 404 I/O 560MBGA
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 404 163840 10800 560-LBGA Exposed Pad, Metal
Datasheet
 Datasheet
EDA/CAD Models
XCV400E-6BG560C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
404
Mfr
Number of Gates
569952
Series
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2400
Supplier Device Package
560-MBGA (42.5x42.5)
Number of Logic Elements/Cells
10800
Base Product Number
Total RAM Bits
163840
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.