Image for XCV400-5HQ240I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV400-5HQ240I

DigiKey Part Number
XCV400-5HQ240I-ND
Manufacturer
Manufacturer Product Number
XCV400-5HQ240I
Description
IC FPGA 166 I/O 240QFP
Customer Reference
Detailed Description
Virtex® Field Programmable Gate Array (FPGA) IC 166 81920 10800 240-BFQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XCV400-5HQ240I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
166
Mfr
Number of Gates
468252
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2400
Supplier Device Package
240-PQFP (32x32)
Number of Logic Elements/Cells
10800
Base Product Number
Total RAM Bits
81920
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.