
XCV400-4FG676C | |
|---|---|
DigiKey Part Number | XCV400-4FG676C-ND |
Manufacturer | |
Manufacturer Product Number | XCV400-4FG676C |
Description | IC FPGA 404 I/O 676FCBGA |
Customer Reference | |
Detailed Description | Virtex® Field Programmable Gate Array (FPGA) IC 404 81920 10800 676-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XCV400-4FG676C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2400 | |
Number of Logic Elements/Cells | 10800 | |
Total RAM Bits | 81920 | |
Number of I/O | 404 | |
Number of Gates | 468252 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |

