Image for XCV400-4BG432I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV400-4BG432I

DigiKey Part Number
XCV400-4BG432I-ND
Manufacturer
Manufacturer Product Number
XCV400-4BG432I
Description
IC FPGA 316 I/O 432MBGA
Customer Reference
Detailed Description
Virtex® Field Programmable Gate Array (FPGA) IC 316 81920 10800 432-LBGA Exposed Pad, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2400
Number of Logic Elements/Cells
10800
Total RAM Bits
81920
Number of I/O
316
Number of Gates
468252
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
432-MBGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.