
XCV3200E-7CG1156C | |
|---|---|
DigiKey Part Number | XCV3200E-7CG1156C-ND |
Manufacturer | |
Manufacturer Product Number | XCV3200E-7CG1156C |
Description | IC FPGA 804 I/O 1156CBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 804 851968 73008 1156-BCBGA |
Category | Number of I/O 804 |
Mfr | Number of Gates 4074387 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 16224 | Supplier Device Package 1156-CBGA (35x35) |
Number of Logic Elements/Cells 73008 | Base Product Number |
Total RAM Bits 851968 |

