Image for XCV300E-7PQ240I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV300E-7PQ240I

DigiKey Part Number
XCV300E-7PQ240I-ND
Manufacturer
Manufacturer Product Number
XCV300E-7PQ240I
Description
IC FPGA 158 I/O 240QFP
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 158 131072 6912 240-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
XCV300E-7PQ240I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
158
Mfr
Number of Gates
411955
Series
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1536
Supplier Device Package
240-PQFP (32x32)
Number of Logic Elements/Cells
6912
Base Product Number
Total RAM Bits
131072
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.