
XCV300E-6BG432I | |
|---|---|
DigiKey Part Number | XCV300E-6BG432I-ND |
Manufacturer | |
Manufacturer Product Number | XCV300E-6BG432I |
Description | IC FPGA 316 I/O 432MBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 316 131072 6912 432-LBGA Exposed Pad, Metal |
Datasheet | Datasheet |
EDA/CAD Models | XCV300E-6BG432I Models |
Category | Number of I/O 316 |
Mfr | Number of Gates 411955 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1536 | Supplier Device Package 432-MBGA (40x40) |
Number of Logic Elements/Cells 6912 | Base Product Number |
Total RAM Bits 131072 |

