
XCV300-4PQ240C | |
|---|---|
DigiKey Part Number | XCV300-4PQ240C-ND |
Manufacturer | |
Manufacturer Product Number | XCV300-4PQ240C |
Description | IC FPGA 166 I/O 240QFP |
Customer Reference | |
Detailed Description | Virtex® Field Programmable Gate Array (FPGA) IC 166 65536 6912 240-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | XCV300-4PQ240C Models |
Category | Number of I/O 166 |
Mfr | Number of Gates 322970 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1536 | Supplier Device Package 240-PQFP (32x32) |
Number of Logic Elements/Cells 6912 | Base Product Number |
Total RAM Bits 65536 |

