
XCV200E-8PQ240C | |
|---|---|
DigiKey Part Number | XCV200E-8PQ240C-ND |
Manufacturer | |
Manufacturer Product Number | XCV200E-8PQ240C |
Description | IC FPGA 158 I/O 240QFP |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 158 114688 5292 240-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | XCV200E-8PQ240C Models |
Category | Number of I/O 158 |
Mfr | Number of Gates 306393 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1176 | Supplier Device Package 240-PQFP (32x32) |
Number of Logic Elements/Cells 5292 | Base Product Number |
Total RAM Bits 114688 |

