
XCV200E-7FG256I | |
|---|---|
DigiKey Part Number | XCV200E-7FG256I-ND |
Manufacturer | |
Manufacturer Product Number | XCV200E-7FG256I |
Description | IC FPGA 176 I/O 256FBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 176 114688 5292 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XCV200E-7FG256I Models |
Category | Number of I/O 176 |
Mfr | Number of Gates 306393 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1176 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 5292 | Base Product Number |
Total RAM Bits 114688 |

