Virtex®-E Field Programmable Gate Array (FPGA) IC 284 114688 5292 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV200E-6FG456I

DigiKey Part Number
XCV200E-6FG456I-ND
Manufacturer
Manufacturer Product Number
XCV200E-6FG456I
Description
IC FPGA 284 I/O 456FBGA
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 284 114688 5292 456-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XCV200E-6FG456I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
284
Mfr
Number of Gates
306393
Series
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1176
Supplier Device Package
456-FBGA (23x23)
Number of Logic Elements/Cells
5292
Base Product Number
Total RAM Bits
114688
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.