
XCV200E-6FG456C | |
|---|---|
DigiKey Part Number | XCV200E-6FG456C-ND |
Manufacturer | |
Manufacturer Product Number | XCV200E-6FG456C |
Description | IC FPGA 284 I/O 456FBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 284 114688 5292 456-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCV200E-6FG456C Models |
Category | Number of I/O 284 |
Mfr | Number of Gates 306393 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1176 | Supplier Device Package 456-FBGA (23x23) |
Number of Logic Elements/Cells 5292 | Base Product Number |
Total RAM Bits 114688 |

