
XCV2000E-7FG860C | |
|---|---|
DigiKey Part Number | XCV2000E-7FG860C-ND |
Manufacturer | |
Manufacturer Product Number | XCV2000E-7FG860C |
Description | IC FPGA 660 I/O 860FBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 660 655360 43200 860-BGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XCV2000E-7FG860C Models |
Category | Number of I/O 660 |
Mfr | Number of Gates 2541952 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 9600 | Supplier Device Package 860-FBGA (42.5x42.5) |
Number of Logic Elements/Cells 43200 | Base Product Number |
Total RAM Bits 655360 |

