
XCV2000E-7FG1156I | |
|---|---|
DigiKey Part Number | XCV2000E-7FG1156I-ND |
Manufacturer | |
Manufacturer Product Number | XCV2000E-7FG1156I |
Description | IC FPGA 804 I/O 1156FBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 804 655360 43200 1156-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCV2000E-7FG1156I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9600 | |
Number of Logic Elements/Cells | 43200 | |
Total RAM Bits | 655360 | |
Number of I/O | 804 | |
Number of Gates | 2541952 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FBGA (35x35) | |
Base Product Number |

