cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV2000E-6FG680I

DigiKey Part Number
XCV2000E-6FG680I-ND
Manufacturer
Manufacturer Product Number
XCV2000E-6FG680I
Description
IC FPGA 512 I/O 680FTEBGA
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 512 655360 43200 680-LBGA Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XCV2000E-6FG680I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
9600
Number of Logic Elements/Cells
43200
Total RAM Bits
655360
Number of I/O
512
Number of Gates
2541952
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
680-FTEBGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.