
XCV1600E-8BG560C | |
|---|---|
DigiKey Part Number | XCV1600E-8BG560C-ND |
Manufacturer | |
Manufacturer Product Number | XCV1600E-8BG560C |
Description | IC FPGA 404 I/O 560MBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 404 589824 34992 560-LBGA Exposed Pad, Metal |
Datasheet | Datasheet |
EDA/CAD Models | XCV1600E-8BG560C Models |
Category | Number of I/O 404 |
Mfr | Number of Gates 2188742 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7776 | Supplier Device Package 560-MBGA (42.5x42.5) |
Number of Logic Elements/Cells 34992 | Base Product Number |
Total RAM Bits 589824 |

