
XCV1600E-6FG900I | |
|---|---|
DigiKey Part Number | XCV1600E-6FG900I-ND |
Manufacturer | |
Manufacturer Product Number | XCV1600E-6FG900I |
Description | IC FPGA 700 I/O 900FBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 700 589824 34992 900-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCV1600E-6FG900I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7776 | |
Number of Logic Elements/Cells | 34992 | |
Total RAM Bits | 589824 | |
Number of I/O | 700 | |
Number of Gates | 2188742 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 900-FBGA (31x31) | |
Base Product Number |

