Virtex® Field Programmable Gate Array (FPGA) IC 176 49152 3888 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV150-5FG256C

DigiKey Part Number
XCV150-5FG256C-ND
Manufacturer
Manufacturer Product Number
XCV150-5FG256C
Description
IC FPGA 176 I/O 256FBGA
Customer Reference
Detailed Description
Virtex® Field Programmable Gate Array (FPGA) IC 176 49152 3888 256-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
176
Mfr
Number of Gates
164674
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
864
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
3888
Base Product Number
Total RAM Bits
49152
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.