
XCV150-5BG352I | |
|---|---|
DigiKey Part Number | XCV150-5BG352I-ND |
Manufacturer | |
Manufacturer Product Number | XCV150-5BG352I |
Description | IC FPGA 260 I/O 352MBGA |
Customer Reference | |
Detailed Description | Virtex® Field Programmable Gate Array (FPGA) IC 260 49152 3888 352-LBGA Exposed Pad, Metal |
Datasheet | Datasheet |
EDA/CAD Models | XCV150-5BG352I Models |
Category | Number of I/O 260 |
Mfr | Number of Gates 164674 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 864 | Supplier Device Package 352-MBGA (35x35) |
Number of Logic Elements/Cells 3888 | Base Product Number |
Total RAM Bits 49152 |

