
XCV100E-7FG256I | |
|---|---|
DigiKey Part Number | XCV100E-7FG256I-ND |
Manufacturer | |
Manufacturer Product Number | XCV100E-7FG256I |
Description | IC FPGA 176 I/O 256FBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 176 81920 2700 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XCV100E-7FG256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 600 | |
Number of Logic Elements/Cells | 2700 | |
Total RAM Bits | 81920 | |
Number of I/O | 176 | |
Number of Gates | 128236 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |

