Image for XCV100E-7CS144C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV100E-7CS144C

DigiKey Part Number
XCV100E-7CS144C-ND
Manufacturer
Manufacturer Product Number
XCV100E-7CS144C
Description
IC FPGA 94 I/O 144CSBGA
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 94 81920 2700 144-TFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
94
Mfr
Number of Gates
128236
Series
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
600
Supplier Device Package
144-LCSBGA (12x12)
Number of Logic Elements/Cells
2700
Base Product Number
Total RAM Bits
81920
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.