
XCV100E-7BG352C | |
|---|---|
DigiKey Part Number | XCV100E-7BG352C-ND |
Manufacturer | |
Manufacturer Product Number | XCV100E-7BG352C |
Description | IC FPGA 196 I/O 352MBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 196 81920 2700 352-LBGA Exposed Pad, Metal |
Datasheet | Datasheet |
EDA/CAD Models | XCV100E-7BG352C Models |
Category | Number of I/O 196 |
Mfr | Number of Gates 128236 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 600 | Supplier Device Package 352-MBGA (35x35) |
Number of Logic Elements/Cells 2700 | Base Product Number |
Total RAM Bits 81920 |

