
XCV1000E-7FG680C | |
|---|---|
DigiKey Part Number | XCV1000E-7FG680C-ND |
Manufacturer | |
Manufacturer Product Number | XCV1000E-7FG680C |
Description | IC FPGA 512 I/O 680FTEBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 512 393216 27648 680-LBGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XCV1000E-7FG680C Models |
Category | Number of I/O 512 |
Mfr | Number of Gates 1569178 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 6144 | Supplier Device Package 680-FTEBGA (40x40) |
Number of Logic Elements/Cells 27648 | Base Product Number |
Total RAM Bits 393216 |

