Virtex®-E Field Programmable Gate Array (FPGA) IC 660 393216 27648 900-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV1000E-6FG900C

DigiKey Part Number
XCV1000E-6FG900C-ND
Manufacturer
Manufacturer Product Number
XCV1000E-6FG900C
Description
IC FPGA 660 I/O 900FBGA
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 660 393216 27648 900-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XCV1000E-6FG900C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
6144
Number of Logic Elements/Cells
27648
Total RAM Bits
393216
Number of I/O
660
Number of Gates
1569178
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
900-FBGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.