Image for XCV1000E-6FG680C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV1000E-6FG680C

DigiKey Part Number
XCV1000E-6FG680C-ND
Manufacturer
Manufacturer Product Number
XCV1000E-6FG680C
Description
IC FPGA 512 I/O 680FTEBGA
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 512 393216 27648 680-LBGA Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XCV1000E-6FG680C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
512
Mfr
Number of Gates
1569178
Series
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
6144
Supplier Device Package
680-FTEBGA (40x40)
Number of Logic Elements/Cells
27648
Base Product Number
Total RAM Bits
393216
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.