
XCV1000-4FG680C | |
|---|---|
DigiKey Part Number | XCV1000-4FG680C-ND |
Manufacturer | |
Manufacturer Product Number | XCV1000-4FG680C |
Description | IC FPGA 512 I/O 680FTEBGA |
Customer Reference | |
Detailed Description | Virtex® Field Programmable Gate Array (FPGA) IC 512 131072 27648 680-LBGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XCV1000-4FG680C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6144 | |
Number of Logic Elements/Cells | 27648 | |
Total RAM Bits | 131072 | |
Number of I/O | 512 | |
Number of Gates | 1124022 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 680-FTEBGA (40x40) | |
Base Product Number |

