
XCV100-5BG256I | |
|---|---|
DigiKey Part Number | XCV100-5BG256I-ND |
Manufacturer | |
Manufacturer Product Number | XCV100-5BG256I |
Description | IC FPGA 180 I/O 256BGA |
Customer Reference | |
Detailed Description | Virtex® Field Programmable Gate Array (FPGA) IC 180 40960 2700 256-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCV100-5BG256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 600 | |
Number of Logic Elements/Cells | 2700 | |
Total RAM Bits | 40960 | |
Number of I/O | 180 | |
Number of Gates | 108904 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-PBGA (27x27) | |
Base Product Number |

