
XCV100-4TQ144I | |
|---|---|
DigiKey Part Number | XCV100-4TQ144I-ND |
Manufacturer | |
Manufacturer Product Number | XCV100-4TQ144I |
Description | IC FPGA 98 I/O 144TQFP |
Customer Reference | |
Detailed Description | Virtex® Field Programmable Gate Array (FPGA) IC 98 40960 2700 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | XCV100-4TQ144I Models |
Category | Number of I/O 98 |
Mfr | Number of Gates 108904 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 600 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 2700 | Base Product Number |
Total RAM Bits 40960 |

