
XCSU55P-2CMVB529E | |
|---|---|
DigiKey Part Number | 122-XCSU55P-2CMVB529E-ND |
Manufacturer | |
Manufacturer Product Number | XCSU55P-2CMVB529E |
Description | IC FPGA 284 I/O 529-BGA/CSPBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 284 2621440 52500 529-BGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 52500 | |
Total RAM Bits | 2621440 | |
Number of I/O | 284 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 529-CSBGA (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 92,78500 € | 371,14 € |
| Unit Price without VAT: | 92,78500 € |
|---|---|
| Unit Price with VAT: | 110,41415 € |

