
XCSU25P-L1SBVB625I | |
|---|---|
DigiKey Part Number | 122-XCSU25P-L1SBVB625I-ND |
Manufacturer | |
Manufacturer Product Number | XCSU25P-L1SBVB625I |
Description | IC FPGA 304 I/O 625-BGA/FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 1782579 21875 625-BGA, FCBGA |
Datasheet | Datasheet |
Category | Number of I/O 304 |
Mfr | Voltage - Supply 0.825V ~ 0.876V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 21875 | Supplier Device Package 625-FCBGA (21x21) |
Total RAM Bits 1782579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 61,93500 € | 371,61 € |
| Unit Price without VAT: | 61,93500 € |
|---|---|
| Unit Price with VAT: | 73,70265 € |

