Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 1782579 21875 625-BGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCSU25P-2SBVB625I

DigiKey Part Number
122-XCSU25P-2SBVB625I-ND
Manufacturer
Manufacturer Product Number
XCSU25P-2SBVB625I
Description
IC FPGA 304 I/O 625-BGA/FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 1782579 21875 625-BGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
304
Mfr
Voltage - Supply
0.825V ~ 0.876V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
Number of Logic Elements/Cells
21875
Supplier Device Package
625-FCBGA (21x21)
Total RAM Bits
1782579
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
Tray
QuantityUnit PriceExt Price
570,78400 €353,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,78400 €
Unit Price with VAT:84,23296 €