Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 1782579 21875 529-BGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCSU25P-2CMVA529E

DigiKey Part Number
122-XCSU25P-2CMVA529E-ND
Manufacturer
Manufacturer Product Number
XCSU25P-2CMVA529E
Description
IC FPGA 304 I/O 529-BGA/CSPBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 1782579 21875 529-BGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
304
Mfr
Voltage - Supply
0.825V ~ 0.876V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TJ)
Part Status
Active
Package / Case
Number of Logic Elements/Cells
21875
Supplier Device Package
529-CSBGA (12x12)
Total RAM Bits
1782579
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
157,63000 €57,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,63000 €
Unit Price with VAT:68,57970 €