
XCSU25P-2CMVA361E | |
|---|---|
DigiKey Part Number | 122-XCSU25P-2CMVA361E-ND |
Manufacturer | |
Manufacturer Product Number | XCSU25P-2CMVA361E |
Description | IC FPGA 220 I/O 361-BGA/CSPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 220 1782579 21875 361-BGA, CSPBGA |
Datasheet | Datasheet |
Category | Number of I/O 220 |
Mfr | Voltage - Supply 0.825V ~ 0.876V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 21875 | Supplier Device Package 361-CSBGA (10x10) |
Total RAM Bits 1782579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 48,02286 € | 336,16 € |
| Unit Price without VAT: | 48,02286 € |
|---|---|
| Unit Price with VAT: | 57,14720 € |

