
XCSU200P-L1SBVF900I | |
|---|---|
DigiKey Part Number | 122-XCSU200P-L1SBVF900I-ND |
Manufacturer | |
Manufacturer Product Number | XCSU200P-L1SBVF900I |
Description | IC FPGA SPARTAN UP LP 900BGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 314 7130317 218400 900-BGA, FCBGA |
Datasheet | Datasheet |
Category | Number of I/O 314 |
Mfr | Voltage - Supply 0.825V ~ 0.876V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 218400 | Supplier Device Package 900-FCBGA (25x25) |
Total RAM Bits 7130317 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,97000 € | 441,97 € |
| Unit Price without VAT: | 441,97000 € |
|---|---|
| Unit Price with VAT: | 525,94430 € |

