New Product
Image for XCSU200P-2SBVF900I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCSU200P-2SBVF900I

DigiKey Part Number
122-XCSU200P-2SBVF900I-ND
Manufacturer
Manufacturer Product Number
XCSU200P-2SBVF900I
Description
FPGA SPARTAN UP 336 I/O 900BGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 314 7130317 218400 900-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
218400
Total RAM Bits
7130317
Number of I/O
314
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
900-FCBGA (25x25)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1470,11000 €470,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:470,11000 €
Unit Price with VAT:559,43090 €