
XCSU200P-2SBVA1024I | |
|---|---|
DigiKey Part Number | 122-XCSU200P-2SBVA1024I-ND |
Manufacturer | |
Manufacturer Product Number | XCSU200P-2SBVA1024I |
Description | IC FPGA 530 I/O 1024-BGA/FCBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 530 7130317 218400 1024-BGA, FCBGA |
Datasheet | Datasheet |
Category | Number of I/O 530 |
Mfr | Voltage - Supply 0.825V ~ 0.876V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 218400 | Supplier Device Package 1024-FCBGA (27x27) |
Total RAM Bits 7130317 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,22000 € | 594,22 € |
| Unit Price without VAT: | 594,22000 € |
|---|---|
| Unit Price with VAT: | 707,12180 € |

