
XCSU200P-1SBVA1024E | |
|---|---|
DigiKey Part Number | 122-XCSU200P-1SBVA1024E-ND |
Manufacturer | |
Manufacturer Product Number | XCSU200P-1SBVA1024E |
Description | IC FPGA 530 I/O 1024-BGA/FCBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 530 7130317 218400 1024-BGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 218400 | |
Total RAM Bits | 7130317 | |
Number of I/O | 530 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 1024-FCBGA (27x27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,39000 € | 376,39 € |
| Unit Price without VAT: | 376,39000 € |
|---|---|
| Unit Price with VAT: | 447,90410 € |

