
XCSU150P-2SBVF784E | |
|---|---|
DigiKey Part Number | 122-XCSU150P-2SBVF784E-ND |
Manufacturer | |
Manufacturer Product Number | XCSU150P-2SBVF784E |
Description | IC FPGA 408 I/O 784-BGA/FCBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 408 6186598 137813 784-BGA, FCBGA |
Datasheet | Datasheet |
Category | Number of I/O 408 |
Mfr | Voltage - Supply 0.825V ~ 0.876V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 137813 | Supplier Device Package 784-FCBGA (23x23) |
Total RAM Bits 6186598 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,70000 € | 341,70 € |
| Unit Price without VAT: | 341,70000 € |
|---|---|
| Unit Price with VAT: | 406,62300 € |

