
XCSU10P-2CMVA529I | |
|---|---|
DigiKey Part Number | 122-XCSU10P-2CMVA529I-ND |
Manufacturer | |
Manufacturer Product Number | XCSU10P-2CMVA529I |
Description | IC FPGA 304 I/O 529-BGA/CSPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 1782579 10938 529-BGA, CSPBGA |
Datasheet | Datasheet |
Category | Number of I/O 304 |
Mfr | Voltage - Supply 0.825V ~ 0.876V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 10938 | Supplier Device Package 529-CSBGA (12x12) |
Total RAM Bits 1782579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 50,66143 € | 354,63 € |
| Unit Price without VAT: | 50,66143 € |
|---|---|
| Unit Price with VAT: | 60,28710 € |

